- RS Stock No.:
- 700-1558
- Brand:
- RS PRO
- RS Stock No.:
- 700-1558
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 6mm Mount, Flush Bezel
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The indicator is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. These RS Brand LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Features and Benefits:
3mm coloured diffused epoxy lens
Maximum panel thickness 7mm
Lead pin or solder lug termination
Sealed to IP67
100000h life expectancy
Maximum panel thickness 7mm
Lead pin or solder lug termination
Sealed to IP67
100000h life expectancy
Approvals
UL
Supplied with
Fixing nut, spring washer and rubber gasket.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V dc |
Light Output Colour | Blue |
Mounting Hole Size | 6mm |
Lamp Type | LED |
Lamp Size | 3 mm |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 8mcd |
Length | 15.9mm |