- RS Stock No.:
- 700-2016
- Brand:
- RS PRO
On back order for despatch 17/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$37.51
(exc. GST)
$43.14
(inc. GST)
Units | Per unit |
1 - 24 | $37.51 |
25 - 49 | $37.09 |
50 - 99 | $36.23 |
100 - 499 | $35.26 |
500 + | $29.00 |
- RS Stock No.:
- 700-2016
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Green Indicator, 220 V AC, 8 mm Mounting Hole Size, Lead Wires Termination, IP67
This RS PRO 220 V AC green indicator is designed to provide a clear signal in dark conditions. Lamps like these are often used in shipbuilding and industrial environments. Inside the pack, you'll find a durable and long-lasting LED bulb, a black chrome flush bezel, plus a fixing nut, spring washing and lead wires for attaching.
You won't have to replace this LED lamp for at least 100,000 hours, and it will consume little energy. The bulb has a 5 mm coloured epoxy lens that provides 8 mcd (millicandela) of intensity. It measures 27.6 mm long and has a 20 mA rating. Install it using an 8 mm mounting hole.
As with all RS PRO products, it's been exhaustively tested by leading engineers. The indicator is certified to IP67, so it's suitable for wet and dirty conditions, including outdoor use.
You won't have to replace this LED lamp for at least 100,000 hours, and it will consume little energy. The bulb has a 5 mm coloured epoxy lens that provides 8 mcd (millicandela) of intensity. It measures 27.6 mm long and has a 20 mA rating. Install it using an 8 mm mounting hole.
As with all RS PRO products, it's been exhaustively tested by leading engineers. The indicator is certified to IP67, so it's suitable for wet and dirty conditions, including outdoor use.
Features and Benefits
Voltage of 220 V AC
Green indicator light
8 mm mounting hole needed
LED type (light-emitting diode)
Lamp size of 5 mm
Lead wires
IP67 rating so waterproof up to 1 m and dirt resistant
Flush bezel
Black chrome bezel
Current rating of 20 mA
Intensity of 8 mcd (millicandela)
Length of 27.6 mm
Green indicator light
8 mm mounting hole needed
LED type (light-emitting diode)
Lamp size of 5 mm
Lead wires
IP67 rating so waterproof up to 1 m and dirt resistant
Flush bezel
Black chrome bezel
Current rating of 20 mA
Intensity of 8 mcd (millicandela)
Length of 27.6 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 220V ac |
Light Output Colour | Green |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 20mA |
Intensity | 8mcd |
Length | 27.6mm |