- RS Stock No.:
- 817-3386
- Mfr. Part No.:
- SMQD08622
- Brand:
- Signal Construct
Discontinued product
- RS Stock No.:
- 817-3386
- Mfr. Part No.:
- SMQD08622
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Signal Construct 8mm Prominent LED Panel Indicators, SMQD Series
LED indicators with a built in series resistor.
Polished chromium plated metal housing
Prominent 3mm LED
Prominent 3mm LED
Supplied with
Nut and washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 → 14V |
Light Output Colour | White |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Bezel Style | Prominent |
Current Rating | 20mA |
Intensity | 75mcd |
Length | 31.2mm |