- RS Stock No.:
- 842-2821
- Mfr. Part No.:
- T18GRXPQPMA
- Brand:
- Banner
Discontinued product
- RS Stock No.:
- 842-2821
- Mfr. Part No.:
- T18GRXPQPMA
- Brand:
- Banner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
EZ-LIGHT T18G
The Turck Banner EZ-LIGHT T18G series of LED indicator designed to be rugged, cost-effective and easy to install indicators.
Displays up to three different colours
Immune to EMI and RFI interference
Easy to see operator guidance and indication of equipment status
QPMA version available
Immune to EMI and RFI interference
Easy to see operator guidance and indication of equipment status
QPMA version available
Banner LED Indicators & Accessories
Specifications
Attribute | Value |
---|---|
Voltage Rating | 10 → 30V dc |
Light Output Colour | Green, Red |
Mounting Hole Size | 18mm |
Lamp Type | LED |
Current Rating | 25mA |
Length | 33mm |