- RS Stock No.:
- 909-3950
- Mfr. Part No.:
- 943RR0B
- Brand:
- Sloan
Discontinued product
- RS Stock No.:
- 909-3950
- Mfr. Part No.:
- 943RR0B
- Brand:
- Sloan
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Sloan 16mm Low Profile IP65 LED Indicators, 943 Series
Product Description
Sloan 16 mm indicators have an ABS plastic body and are mountable through a panel and secured with a fixing nut. These indicators are available in 12 V, 24 V and 230 V and in five different colours. Sloan 943 indicators offer IP65 sealing which offers some protection to water.
Sloan 16 mm indicators have an ABS plastic body and are mountable through a panel and secured with a fixing nut. These indicators are available in 12 V, 24 V and 230 V and in five different colours. Sloan 943 indicators offer IP65 sealing which offers some protection to water.
Features and Benefits
IP65 protection.
ABS body.
12 V, 24 V, 230 V available.
Five colours.
IP65 protection.
ABS body.
12 V, 24 V, 230 V available.
Five colours.
Product Application Information
Sloan indicators are suitable for panel builders and any indication applications.
Sloan indicators are suitable for panel builders and any indication applications.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V |
Light Output Colour | Red |
Mounting Hole Size | 16mm |
Lamp Type | LED |
IP Rating | IP65 |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 800mcd |
Length | 51mm |