- RS Stock No.:
- 909-4035
- Mfr. Part No.:
- 956RR0Z
- Brand:
- Sloan
Discontinued product
- RS Stock No.:
- 909-4035
- Mfr. Part No.:
- 956RR0Z
- Brand:
- Sloan
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Sloan 22mm Low Profile IP65 LED Indicators, 956 Series
Product Description
The 956 series of indicators from Sloan offer a low profile design with a 22 mm cut out. These indicators are panel mount and are secured with a fixing nut. Offering IP65 protection these indicators can withstand water and are ideal for applications for where this is a consideration. The 955 series is available in five colours and at a rating of 230 V.
The 956 series of indicators from Sloan offer a low profile design with a 22 mm cut out. These indicators are panel mount and are secured with a fixing nut. Offering IP65 protection these indicators can withstand water and are ideal for applications for where this is a consideration. The 955 series is available in five colours and at a rating of 230 V.
Features and Benefits
IP65 protection.
22 mm cut out.
Five colours available.
IP65 protection.
22 mm cut out.
Five colours available.
Product Application information
Sloan Indicators are suitable for panel builders and for any indication application.
Sloan Indicators are suitable for panel builders and for any indication application.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230V ac |
Light Output Colour | Red |
Mounting Hole Size | 22mm |
Lamp Type | LED |
IP Rating | IP65 |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 800mcd |
Length | 63.3mm |