Omron Inductive Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, NPN Output, 12 → 24 V dc, IP67
- RS Stock No.:
- 744-9856
- Mfr. Part No.:
- E2E-X5E1 2M OMS
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 744-9856
- Mfr. Part No.:
- E2E-X5E1 2M OMS
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E2EX Shielded DC 3-wire Sensors
Omron E2EX series inductive proximity sensors for detecting ferrous metals.
PBT sensing face material
LED indication
3 wire DC
Shielded
LED indication
3 wire DC
Shielded
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Barrel |
Thread Size | M18 x 1 |
Output Type | NPN |
Detection Range | 5 mm |
Terminal Type | Pre-Wired |
IP Rating | IP67 |
Supply Voltage | 12 → 24 V dc |
Length | 43mm |
Maximum DC Voltage | 40V |
Mounting Type | Panel Mount |
Switching Current | 200 mA |
Housing Material | Nickel Plated Brass |
Maximum Operating Temperature | +85°C |
Shielding | Shielded |
Maximum Switching Frequency | 600Hz |
Minimum Operating Temperature | -40°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |