- RS Stock No.:
- 794-9517
- Mfr. Part No.:
- E2E-X8MD2 2M
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 794-9517
- Mfr. Part No.:
- E2E-X8MD2 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E2E Small Diameter Proximity Sensors
The E2E inductive proximity sensors are extremely small in diameter with 3mm, 4mm, 6.5 mm, M4 and M5 versions available. The stable long sensing distance of these sensors enables high performance for detection of ferrous metal even when the work flow is unsteady. The E2E series of proximity sensors have 4 indicator lamps on them in a 360 ° layout making it extremely easy to check the operation status.
High speed response enables sharp detection timing, 5 kHz max
Load short-circuit protection and output reverse polarity protection
Easy installation
LED indication
Load short-circuit protection and output reverse polarity protection
Easy installation
LED indication
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Thread Size | M12 x 1 |
Output Type | NC |
Detection Range | 8 mm |
Terminal Type | Pre-Wired |
IP Rating | IP67 |
Supply Voltage | 12 → 24 V dc |
Length | 33mm |
Maximum DC Voltage | 30V |
Mounting Type | Panel Mount |
Switching Current | 100 mA |
Housing Material | Nickel Plated Brass |
Maximum Switching Frequency | 800Hz |
Shielding | Shielded |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Reverse Polarity Protection | Yes |