- RS Stock No.:
- 144-7614
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-7614
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro M12 Panel Mount Connectors
From RS PRO, a selection of M12 circular connectors designed for panel mounting. The sensor style connectors have an M12 threaded interface and industry standard A coding preventing miss-mating. Conveniently pre-terminated with partially stripped wires the RS PRO range are easy to incorporate into any automation or sensory application. With an IP67 ingress rating, the RS PRO panel mount connectors are ideally suited to harsh environments that demand a more rugged connection solution.
Features & Benefits
IP67
Neoprene O-ring
Nylon 66 contact carrier
PG9 clamp nut
Pre-wired with 100, 200, 300, or 400 mm partially stripped cable
Straight plugs and sockets
4, 5, 8 and 12 pole versions
Neoprene O-ring
Nylon 66 contact carrier
PG9 clamp nut
Pre-wired with 100, 200, 300, or 400 mm partially stripped cable
Straight plugs and sockets
4, 5, 8 and 12 pole versions
Applications
The RS PRO series of M12 panel mount connectors are generally used in industrial applications. They are typically used when connecting to sensors and actuators. Some of the most popular areas are
Instrumentation
Process control
Robotics
Assembly lines
Factory automation
Industrial automation
Process control
Robotics
Assembly lines
Factory automation
Industrial automation
Environment
This series of pre-wired circular connectors have an IP67 ingress rating and waterproof when plugged in. This means they are sealed from dust and are protected from jets of water from all directions.
FAQ
Q - Are the connectors easy to terminate?
A – Yes, the RS PRO M12 connectors come terminated with partially stripped wire.
Q – How robust are the connectors?
A – This range of panel mount connectors are manufactured from high-grade materials and are robust and extremely reliable.
A – Yes, the RS PRO M12 connectors come terminated with partially stripped wire.
Q – How robust are the connectors?
A – This range of panel mount connectors are manufactured from high-grade materials and are robust and extremely reliable.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.14 mm² |
Number of Cores | 12 |
Length | 2m |
Current Rating | 1.5 A |
Voltage Rating | 30 V |
IP Rating | IP67 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
Standards Met | CE, TUV Certified |
Cable Shape | Multicore |
Conductor Material | CuZn |
Conductor Resistance | ≥100 MΩ |
American Wire Gauge | 26 AWG |
Operating Temperature Range | -25 → +75 °C |