- RS Stock No.:
- 154-7781
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 154-7781
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS Pro Food and Beverage Cable Assemblies
From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry.
The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure a high degree of environmental protection against liquids and dust ingress.
The PVC cable jacket has excellent resistance to oil, gasoline and chemicals, meaning the cable assembly can be used in more challenging environments.
All of these factors combine to make a dependable and versatile cable assembly that is ideal for use in machinery in food safe environments, or in conditions where hygiene is a high priority.
• CSA and Eurolab approved
• Self-Securing Screw Thread
• A-Coded
• Flame Retardant UL 1581 VW1 / CSA FT1FT1
The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure a high degree of environmental protection against liquids and dust ingress.
The PVC cable jacket has excellent resistance to oil, gasoline and chemicals, meaning the cable assembly can be used in more challenging environments.
All of these factors combine to make a dependable and versatile cable assembly that is ideal for use in machinery in food safe environments, or in conditions where hygiene is a high priority.
• CSA and Eurolab approved
• Self-Securing Screw Thread
• A-Coded
• Flame Retardant UL 1581 VW1 / CSA FT1FT1
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.25 mm² |
Number of Cores | 3 |
Length | 5m |
Sheath Colour | Grey |
Sheath Material | Polyurethane PUR |
Voltage Rating | 24 V dc |
Current Rating | 4 A |
IP Rating | IP65, IP67 |
Outer Diameter | 4.5mm |
Operating Temperature Range | -25 → +85 °C |
Fire Behaviour | Flame Retardant |
Maximum Operating Temperature | +85°C |
Standards Met | CSA, UL |
Oil Resistant | Yes |
Minimum Operating Temperature | -25°C |
Cable Shape | Multicore |
American Wire Gauge | 24 |
Minimum Bend Radius | 10 x 4.5 mm |
Insulation Material | PVC |