- RS Stock No.:
- 182-0253
- Mfr. Part No.:
- M12D-04BMMM-SL8E01
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-0253
- Mfr. Part No.:
- M12D-04BMMM-SL8E01
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12D-04BMMM-SL8E01 is M12 series male 1m long straight plug to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
IP Rating : IP68, IP69K
Conductor Material: Copper
Specifications
Attribute | Value |
---|---|
Series | M12 |
Cross Sectional Area | 0.34 mm² |
Length | 1m |
Sheath Colour | Black |
Sheath Material | PUR |
Coding | D |
Current Rating | 4 A |
Voltage Rating | 250 V ac/dc |
IP Rating | IP68, IP69K |
Conductor Material | Copper |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Cable Shape | Round |
Operating Temperature Range | -25 → +85 °C |
Outer Diameter | 6.2mm |
American Wire Gauge | 22 AWG |