- RS Stock No.:
- 182-0618
- Mfr. Part No.:
- M12A-08BFFM-SL8D01
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-0618
- Mfr. Part No.:
- M12A-08BFFM-SL8D01
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Series | M12 |
Cross Sectional Area | 0.25 mm² |
Sheath Colour | Black |
Sheath Material | PUR |
Length | 1m |
Voltage Rating | 30 V ac/dc |
Current Rating | 2 A |
IP Rating | IP68, IP69K |
Standards Met | UL Recognized, UL2517 |
American Wire Gauge | 24 AWG |
Conductor Material | Copper |
Minimum Operating Temperature | -25°C |
Outer Diameter | 5.5mm |
Operating Temperature Range | -25 → +85 °C |
Maximum Operating Temperature | +85°C |
Cable Shape | Round |