- RS Stock No.:
- 182-2044
- Mfr. Part No.:
- MSAS-12BMMM-SL8E01
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-2044
- Mfr. Part No.:
- MSAS-12BMMM-SL8E01
- Brand:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Series | M12 |
Number of Cores | 12 |
Cross Sectional Area | 0.14 mm² |
Sheath Material | PUR |
Sheath Colour | Black |
Length | 1m |
Coding | A |
Shielding | Shielded |
Voltage Rating | 30 V ac/dc |
Current Rating | 1.5 A |
IP Rating | IP68 |
Operating Temperature Range | -25 → +85 °C |
Minimum Operating Temperature | -25°C |
Conductor Material | Copper |
Standards Met | IEC 61076-2-101, IEC 61076-2-104 |
Maximum Operating Temperature | +85°C |
American Wire Gauge | 26 AWG |