- RS Stock No.:
- 188-2911
- Mfr. Part No.:
- 1409213
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 188-2911
- Mfr. Part No.:
- 1409213
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Circular connectors (device-side), Range of articles: PRC, Device connector, rear mounting, housing material: PPE, color: black, number of positions: 5, max. conductor cross section: 6 mm², nom. voltage: 690 V AC, rated current: 35 A, Connection method: Crimp connection, Type of contact: Pin, cable length: 150
Specifications
Attribute | Value |
---|---|
Current Rating | 35A |
Voltage Rating | 690 V ac |
Series | PRC 5-FT25-MC6-150 |