- RS Stock No.:
- 652-7949
- Mfr. Part No.:
- 1530320
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 652-7949
- Mfr. Part No.:
- 1530320
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cables for M5 sensors
Connector cables for sensors and actuators.
Fitted with a single, 4-pole M5 connector, the other end is not terminated.
The cable is insulated with halogen-free polyurethane (PUR).
Fitted with a single, 4-pole M5 connector, the other end is not terminated.
The cable is insulated with halogen-free polyurethane (PUR).
Specifications
Attribute | Value |
---|---|
Series | SAC-4P-M5MS/ 5.0-PUR |
Cross Sectional Area | 0.14 mm² |
Length | 5m |
Sheath Colour | Black |
Sheath Material | Polyurethane PUR |
American Wire Gauge | 26 |