Molex M12 to M12 Cable assembly

  • RS Stock No. 796-7269
  • Mfr. Part No. 120355-0002
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Brad® Micro-Change® M12 Circular Hybrid Technology Connector and Cordsets

Brad® Micro-Change® M12 threaded coupling connectors and cordsets are IP67 rated with sealed,wrap-around shielding, combining Cat5e Ethernet speed with power lines for superb signal integrity.The fully shielded 4-pin array is enclosed by a wrap-around metal tube shield which allows for optimum signal integrity and performance. The 8-pole (4+4) M12 connector features two Cat5e Ethernet data lines and 4 power lines capable of carrying up to 6.0A and the 6-pole (4+2) format M12 connector features two Cat5e Ethernet data lines and 2 power lines carry up to 10.0A. Combining power and data lines into one connector reduces cabling requirements and lowers installation time and associated costs. The sealed CHT connector system is suitable for industrial process and automation control applications, HVAC control systems, telecoms infrastructure and base stations.

Shielded cable for Cat5e Ethernet performance
IP67-sealed interface
Nickel-plated brass cordset coupling nuts and receptacle shells
Cordsets feature M12 overmolded male-to-male CHT cable connectors

BRAD - M12

Specifications
Attribute Value
Connector A Straight M12
Connector B Straight M12
Length 250mm
Connector A Number of Contacts 6
Connector B Number of Contacts 6
Sheath Colour Grey
Connector A Housing Gender Plug
Connector B Housing Gender Plug
Sheath Material Polyurethane PUR
American Wire Gauge 16 AWG, 26 AWG
Shielding Shielded
3 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 108.05
(exc. GST)
$ 124.26
(inc. GST)
units
Per unit
1 - 4
$108.05
5 - 9
$105.07
10 +
$101.31
Related Products
Sick professional range of DOL series sensor connecting ...
Description:
Sick professional range of DOL series sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types.
Suitable for a wide range of applications where ...
Description:
Suitable for a wide range of applications where proximity switches and solenoid valves are used, these splitter boxes allow the simple and efficient installation of control system components and eliminate multiple cable runs on machines that use a number of ...
Front panel mounting plugs and sockets with a ...
Description:
Front panel mounting plugs and sockets with a PG9 thread to enable the coupling of jumper cables and single ended leads to appliances. Ways 4Cable Type PVC.
Free-end to M12 connector cable assemblies, 5 way ...
Description:
Free-end to M12 connector cable assemblies, 5 way in a variety of cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated. 100 mating cycles. Operating temperature range -25 to +90 °CSurge voltage category ...