Phoenix Contact SAC-3P-M12MS/ 0.6-PUR/M12FR Control Cable, 3 Cores, 0.34 mm², 1.5m, Black Polyurethane PUR Sheath, 22
- RS Stock No.:
- 802-6877
- Mfr. Part No.:
- 1681554
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 802-6877
- Mfr. Part No.:
- 1681554
- Brand:
- Phoenix Contact
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Sensor/Actuator 3 Way Cable Assemblies, M12 to M12, PUR Cable
M12 to M12 connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Operating temperature range -25 to +90 °C
Surge voltage category II
Note
Approvals
UL, cUL, cULus, GOST.
Specifications
Attribute | Value |
---|---|
Series | SAC-3P-M12MS/ 0.6-PUR/M12FR |
Number of Cores | 3 |
Cross Sectional Area | 0.34 mm² |
Length | 1.5m |
Sheath Colour | Black |
American Wire Gauge | 22 |
Sheath Material | Polyurethane PUR |