Turck Straight 7/8-16 to Unterminated Cable assembly, 10m Cable

  • RS Stock No. 839-3631
  • Mfr. Part No. RK 30-10M
  • Manufacturer Turck
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

RK Series

The RK Series of cordsets and cable connectors from Turck Banner.

Cordset & Cable Connector Female

New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.

Specifications
Attribute Value
Connector A Straight 7/8"
Connector B Unterminated
Length 10m
Connector A Number of Contacts 3
Sheath Colour Yellow
Cross Sectional Area 1 mm²
Shielding Unshielded
American Wire Gauge 18
Sheath Material Polyurethane PUR
Connector A Housing Gender Socket
Discontinued product