- RS Stock No.:
- 848-3456
- Mfr. Part No.:
- RJ45 FKDDV 440-0.2M/CS12421
- Brand:
- Turck
Discontinued product
- RS Stock No.:
- 848-3456
- Mfr. Part No.:
- RJ45 FKDDV 440-0.2M/CS12421
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
FKDDV Series
The FKDDV Series of RJ45 cordsets and cable connectors from Turck Banner
Cordset & Cable Connector Male to RJ45
Specifications
Attribute | Value |
---|---|
Number of Cores | 4 |
Cross Sectional Area | 0.25 mm² |
Sheath Colour | Blue |
Sheath Material | Thermoplastic Elastomers TPE |
Length | 2m |
Current Rating | 1.5 A |
Voltage Rating | 42 V |
IP Rating | IP20 (RJ45), IP68 |
Insulation Material | HDPE |
Minimum Operating Temperature | -40°C |
Outer Diameter | 18 (End2)mm |
Operating Temperature Range | -40 → +80 °C |
American Wire Gauge | 24 |
Maximum Operating Temperature | +80°C |
Conductor Material | Bronze |