- RS Stock No.:
- 861-2838
- Mfr. Part No.:
- 1442845
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 861-2838
- Mfr. Part No.:
- 1442845
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Specifications
Attribute | Value |
---|---|
Series | SAC |
Number of Cores | 4 |
Cross Sectional Area | 4x 0.34 mm² |
Sheath Colour | Black/Grey |
Length | 600mm |
Current Rating | 4 A |
Voltage Rating | 250 V |
IP Rating | IP65, IP67, IP68 |
Oil Resistant | Yes |
Minimum Bend Radius | 5 x D (Flexible), 5 x D (Fixed) |
Outer Diameter | 4.7 mm ±0.15mm |
Fire Behaviour | Halogen Free |
Conductor Material | Bare Cu litz wires |