Molex 120086 Series, Straight M8 to Unterminated Cable assembly, 2m Cable

  • RS Stock No. 906-4527
  • Mfr. Part No. 120086-8632
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): PL
Product Details

Molex M8 Nano-Change WSOR Sensor Cable

From Molex, this Nano-Change cable assembly is designed to be resistant to Weld-Slag and Oil, and as such is well suited to industrial use. With a secure M8 connector at one end and terminating in a free-end pigtail at the other, this WSOR cable assembly is a versatile and reliable solution to sensor and automation connection applications, and boasts an impressive degree of environmental protection when mated.

Features and Benefits:
• Knurled hex nut connection
• Weld-slag and Oil resistant
• Unshielded cable
• Gold plated brass contacts

Brad Harrison - M8

The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.

Specifications
Attribute Value
Connector A Straight M8
Connector B Unterminated
Length 2m
Connector A Number of Contacts 3
Current Rating 3 A
Sheath Colour Black
IP Rating IP67
Voltage Rating 60 V
Cable Shape Multicore
Cross Sectional Area 0.25 mm²
Series 120086
Connector A Housing Gender Plug
Outer Sheath Material TPU
Conductor Material Brass
Maximum Operating Temperature +85°C
Outer Diameter 4.5mm
Sheath Material Thermoplastic Polyurethane TPU
American Wire Gauge 24
Shielding Unshielded
Minimum Operating Temperature -25°C
Standards Met CSA, UL 2125
13 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 24.80
(exc. GST)
$ 28.52
(inc. GST)
units
Per unit
1 - 4
$24.80
5 - 9
$24.17
10 - 49
$23.55
50 +
$22.25
Related Products
Brad® Micro-Change® M12 threaded coupling connectors and cordsets ...
Description:
Brad® Micro-Change® M12 threaded coupling connectors and cordsets are IP67 rated with sealed,wrap-around shielding, combining Cat5e Ethernet speed with power lines for superb signal integrity.The fully shielded 4-pin array is enclosed by a wrap-around metal tube shield which allows for ...
The Molex 120247 series is an electronics M8 ...
Description:
The Molex 120247 series is an electronics M8 junction box with 3 core 120mm cable. It has MPIS nano change (M8) passive junction box with a top mount, with 6 ports. Cable connector orientation: Straight Home run interface: pigtail Keyway ...
Comprehensive range of M12 free ended cordsets, offered ...
Description:
Comprehensive range of M12 free ended cordsets, offered in a wide variety of lengths, number of ways, and orientation. A coded connectors rated to IP68, with gold plated connector contacts, non-shielded with overmolded construction, and PUR cable. Single ended lead, ...
Brad® Micro-Change® single ended pigtail female cordsets with ...
Description:
Brad® Micro-Change® single ended pigtail female cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended female cordsets are available with straight or right angle connector configurations with a variety ...