- RS Stock No.:
- 913-2175
- Mfr. Part No.:
- 1300390327
- Brand:
- Brad from Molex
Discontinued product
- RS Stock No.:
- 913-2175
- Mfr. Part No.:
- 1300390327
- Brand:
- Brad from Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Product Details
Brad® Mini-Change® Connectors
Mini-Change® Brad® Receptacle with 4 poles, available with a male connector.
IP67 Rating
Single Ended (pigtail) type
UPC 78678856637
Mounting Thread Size: " - 14 NPT
Temperature Operating Range: -20°C +90°C
Single Ended (pigtail) type
UPC 78678856637
Mounting Thread Size: " - 14 NPT
Temperature Operating Range: -20°C +90°C
BRAD Mini-Change
The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.
Specifications
Attribute | Value |
---|---|
Series | 130039 |
Number of Cores | 5 |
Length | 1m |
Coding | A |
Mounting Type | Panel Mount |