Bulgin PXM Series M16 Panel Mount Circular Connector, 4 Pole Socket

  • RS Stock No. 144-6890
  • Mfr. Part No. PXMBNI16FIM04ASC
  • Manufacturer Bulgin
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

With a rugged metal housing and environmental protection rating of IP67 when mated, Bulgin's robust M16 circular DIN connector range is an ideal solution for ensuring that power and signal connections are not compromised in harsh environments and industrial applications.

Screw locking compliant with DIN EN 61076-2-106
IP67 degree of protection
Robust metal connector
Excellent EMI shielding
Pole variants from 3 - 12

M16 Flex Inline Body Male

3, 4, 5, 6, 8 and 12 poles
Solder termination
Metal Flex Inline Body
Mates with Flex Body and panel mount connectors

Specifications
Attribute Value
Number of Contacts 4
Plug/Socket Socket
Mounting Type Panel Mount
Connector Size M16
Termination Method Solder
Current Rating 7A
IP Rating IP67
Contact Gender Male
Voltage Rating 250 V ac/dc
Mating Type Threaded
Body Orientation Straight
Series PXM
Housing Material Brass
Pole Format 4
Series Number M16
Discontinued product