Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Male, IP65, IP67, SACC-M12MR-4PL
- RS Stock No.:
- 154-8147
- Mfr. Part No.:
- 1424692
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 154-8147
- Mfr. Part No.:
- 1424692
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Connector, 4-position, Plug angled M12 Screw locking, A-coded, Push-in connection, knurl material: Plastic, external cable diameter 4 mm ... 8 mm
Safe use in the field, thanks to a high degree of protection
Flexible: connectors for on-site assembly
Save time, thanks to installation with SPEEDCON fast locking system
Spring-cage connection
Quick and easy installation, thanks to Push-in connection technology
Easy tool free wiring with the push-in connection
Flexible: connectors for on-site assembly
Save time, thanks to installation with SPEEDCON fast locking system
Spring-cage connection
Quick and easy installation, thanks to Push-in connection technology
Easy tool free wiring with the push-in connection
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Push In, Screw |
IP Rating | IP65, IP67 |
Current Rating | 4 A @ 40 °C |
Body Orientation | Right Angle |
Series | SACC-M12MR-4PL |
Voltage Rating | 250 V ac |
Mating Type | A Coded |
Shell Size | 15mm |
Housing Material | PA 66 |
Pole Format | 4P |
Contact Plating | Ni/Au |
Minimum Operating Temperature | -40°C |
Contact Material | Copper Tin |
Maximum Operating Temperature | +85°C |