- RS Stock No.:
- 190-3997
- Mfr. Part No.:
- 206151-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 190-3997
- Mfr. Part No.:
- 206151-1
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
Panel Mounting & In-line Receptacles, Series 1
From TE Connectivity, this Series 1 panel mounted receptacle features a threaded back shell for secure connection and a bayonet style system at the front for convenient connection to corresponding Series 1 connectors. This Series 1 panel mount receptacle is available in a variety of contact configurations for male and female genders.
In-line (free) variants of this receptacle are also available.
In-line (free) variants of this receptacle are also available.
Series 1
Series 1: Standard density. Specifically designed for signal and low power current applications. Series 1 connectors are available in 4-37 pole with signals up to 13A.
Series 1 accepts size 16 MultiMate pin and socket contacts – See Instruction sheet for full list of compatible connector contacts.
Series 1 accepts size 16 MultiMate pin and socket contacts – See Instruction sheet for full list of compatible connector contacts.
Features and Benefits
Housings constructed from UL94V-0 rated thermoplastic material
Rugged and reliable
Polarized for proper mating of connector halves
Lightweight, all plastic connector, less expensive than metal versions
Quick connect/disconnect feature saves valuable assembly time
Resistant to vibration and shock
Rugged and reliable
Polarized for proper mating of connector halves
Lightweight, all plastic connector, less expensive than metal versions
Quick connect/disconnect feature saves valuable assembly time
Resistant to vibration and shock
Applications
The CPC series of connectors can be used in a wide range of industrial and commercial applications. Some of the most common fields are
Industrial machinery
Instrumentation
Agricultural equipment
HVAC
Process control
Industrial automation
Lighting
Automotive - bus, truck off-road and recreational
Instrumentation
Agricultural equipment
HVAC
Process control
Industrial automation
Lighting
Automotive - bus, truck off-road and recreational
Environment
The CPC series of circular connectors are ideal for harsh environments. Manufactured from high-grade engineering materials with UL94V-O stabilized heat resistant housings.
FAQ
Q - Are the circular connectors repairable?
A – Yes, contacts are removable. A replaceable coupling ring makes field repair easy.
Q – How robust are they?
A - The CPC range of circular connectors from TE connectivity are manufactured from high-grade materials. They are highly resistant to shock and vibration.
A – Yes, contacts are removable. A replaceable coupling ring makes field repair easy.
Q – How robust are they?
A - The CPC range of circular connectors from TE connectivity are manufactured from high-grade materials. They are highly resistant to shock and vibration.
Approvals
UL Listed; CSA Certified
TE Connectivity CPC Plastic Series 1, 2 and 3
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
Body Orientation | Straight |
Series | CPC Series 1 |
Voltage Rating | 250 V ac |
Mating Type | Bayonet |
Shell Size | 23mm |