Quadrant Connectors Miniature Male Cable Mount Circular Connector, 8 contacts Plug

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Binder Series 682 screw lock IEC 130-9

Angled plug connector with screw lock to IEC 130-9
Adjustable angle position with metal housing
Internal strain relief
Metal housing, shieldable

Specifications
Attribute Value
Number of Contacts 8
Plug/Socket Plug
Mounting Type Cable Mount
Connector Size Miniature
Termination Method Solder
Current Rating 5A
Contact Gender Male
Voltage Rating 60 V
Body Orientation Right Angle
32 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 26.22
(exc. GST)
$ 30.15
(inc. GST)
units
Per unit
1 - 9
$26.22
10 - 24
$25.58
25 - 49
$24.32
50 - 99
$23.65
100 +
$23.05
Related Products
Each plug has two seals to cover specified ...
Description:
Each plug has two seals to cover specified cable range. Standard seal is preassembled. Second seal is supplied as loose piece together with a plug.
Brought to you by RS Pro, this chassis ...
Description:
Brought to you by RS Pro, this chassis socket is for use in low voltage and signal applications. This multi-pole shielded connector has tin plated contacts and is designed to connect to appropriate locking plugs, for a secure screw locking ...
From RS Pro, these push-pull sockets are serious ...
Description:
From RS Pro, these push-pull sockets are serious contenders for your application. The convenient push-pull connection, makes it perfect in situations where accidental disconnects occur. That coupled with the IP67 rating, makes sure that this industrial connector excels in harsh ...
From RS Pro, this multi-pole push pull receptacle ...
Description:
From RS Pro, this multi-pole push pull receptacle has a rugged metal shell, making it ideal for tough conditions. With an easy to use push pull connection system, the connector is also keyed to prevent mis-mating. The connector has solder ...