- RS Stock No.:
- 636-2859
- Mfr. Part No.:
- HR10A-10TJ-12S(73)
- Brand:
- Hirose
Discontinued product
Alternative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 636-2859
- Mfr. Part No.:
- HR10A-10TJ-12S(73)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
HIROSE Threaded HR10A
Low-cost, compact multipole connectors with knurled threaded locking collars.
Features and Benefits
Miniature, light weight, high density connectors
Polarization allows blind mating
Solder buckets contacts, no tooling required
Polarization allows blind mating
Solder buckets contacts, no tooling required
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 2A |
Body Orientation | Straight |
Series | HR10 |
Voltage Rating | 100 V ac |
Shell Size | 10mm |
Mating Type | Push-Pull |
Housing Material | Metal |
Contact Plating | Silver |
Contact Material | Phosphor Bronze |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |