- RS Stock No.:
- 700-8244
- Mfr. Part No.:
- HR25A-7P-6P
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 700-8244
- Mfr. Part No.:
- HR25A-7P-6P
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Plug
Miniature Push-Pull Circular Connectors
Small size – high density
Simple push-in/ pull out mating / unmating
Several mounting number of positions, styles and terminations
Metal shells
RoHS compliant
Simple push-in/ pull out mating / unmating
Several mounting number of positions, styles and terminations
Metal shells
RoHS compliant
Cable outer Ø 5 mm (size 4, 6, 8) / 7mm (size 9)
Note
Miniature Push-Pull - HR25A
Contacts inserted
Metal shell
PPS insulator UL94 V-0
Metal shell
PPS insulator UL94 V-0
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 1.0A |
Series | HR25 |
Body Orientation | Straight |
Voltage Rating | 30 V ac, 42 V dc |
Mating Type | Push-Pull |
Contact Plating | Gold |
Contact Material | Bronze |
Maximum Operating Temperature | 85.0°C |
Minimum Operating Temperature | -25.0°C |