- RS Stock No.:
- 713-3100
- Mfr. Part No.:
- VG95328M12-3P
- Brand:
- Glenair
Discontinued product
- RS Stock No.:
- 713-3100
- Mfr. Part No.:
- VG95328M12-3P
- Brand:
- Glenair
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IT
Product Details
Glenair VG95328 Bayonet-Lock Straight Plug Connector with Backshell
Glenair VG95328 bayonet-lock straight plug connectors with EMI shrink-boot backshell and ground fingers are suitable for many harsh industrial applications including military, aerospace, medical and industrial robotics amongst many that require connectors capable of withstanding severe shock and extreme climatic conditions.
Aluminium alloy connector shell
Cadmium with Olive drab passivation
Stainless steel coupling pins
Thermal shock -55°C to +125° C
Salt spray resistance after thermal shock 500 hours
Cadmium with Olive drab passivation
Stainless steel coupling pins
Thermal shock -55°C to +125° C
Salt spray resistance after thermal shock 500 hours
Glenair VG95328 Conforming Connectors
Glenair VG95328 connector series are based on the MIL-C-26482 series I standard and share the same shell dimensions, insert arrangements and electrical performance ratings. The 3 point bayonet coupling mechanisms ensures easy and positive mating with high resistance to shock and vibration. Ideally suited to military and commercial applications, medical equipment, factory robotics, etc. The Glenair VG95328 connector series are ideally suited for use in harsh applications where the EEC compliance directives for electromagnetic compatibility are required.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 7.5A |
Body Orientation | Straight |
Series | VG95328 |
Voltage Rating | 1 kV ac, 1.25 kV dc |
Mating Type | Bayonet |
Shell Size | 12mm |
Housing Material | Aluminium |
Strain Relief | Yes |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Contact Material | Copper Alloy |