- RS Stock No.:
- 715-7866
- Mfr. Part No.:
- EM35WBP-4PC
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 715-7866
- Mfr. Part No.:
- EM35WBP-4PC
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
EM Series
High current 4 position connector (Three-phase power source + ground)
Easy crimp termination with standard tool
Quick and secure bayonet lock
Waterproof structure in mated condition [IP67]
Sequential ground contact
Easy crimp termination with standard tool
Quick and secure bayonet lock
Waterproof structure in mated condition [IP67]
Sequential ground contact
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 50.0A |
Body Orientation | Straight |
Series | EM-W |
Voltage Rating | 250 V ac |
Mating Type | Bayonet |
Shell Size | 35 |
Contact Plating | Tin over Nickel |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |