Molex 130017 Series Miniature Male Cable Mount Connector, 4 contacts Plug

  • RS Stock No. 759-5182
  • Mfr. Part No. 1300170018
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Brad® Mini-Change® Field Attachable A-Size Connectors

Brad® Mini-Change® Field Attachable Connectors, A-Size with straight with Nylon bodies and cord grips. These Brad® Mini-Change® Field Attachable Connectors have Brass Nickel plated Coupling nuts. The design of these Brad® Mini-Change® Field Attachable Connectors includes screw terminated contacts. The cable capacity of these Brad® Mini-Change® Field Attachable Connectors is 5 → 12 mm diameter with wire size 15 → 24 AWG.

Quad Beam female contacts for high reliability and low resistance
IP67 rated

Approvals

CSA File No.:LR6837

//media.rs-online.com/t_line/L7595182-01.gif

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Specifications
Attribute Value
Number of Contacts 4
Mounting Type Cable Mount
Plug/Socket Plug
Connector Size Miniature
Termination Method Wire Leads
Current Rating 13A
IP Rating IP67
Contact Gender Male
Voltage Rating 600 V ac/dc
Mating Type Threaded
Body Orientation Straight
Series 130017
Housing Material Nylon
199 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 48.86
(exc. GST)
$ 56.19
(inc. GST)
units
Per unit
1 - 9
$48.86
10 - 49
$47.99
50 - 99
$47.10
100 - 249
$46.21
250 +
$45.06
Related Products
M12 connector pin configurations: 3 pin, 4 pin, ...
Description:
M12 connector pin configurations: 3 pin, 4 pin, 5 pin, 6 pin, 8 pin, 12 pin. Non-removable Contacts. Waterproof-40°C to +85C Temperature Range. Available as loose piece or as pre-made cablesSHELL: Brass-Nickel PlatedINSULATOR: PBT-Black CONTACTS: Brass, Gold PlatedNUT: Brass-Nickel PlatedO-RING: ...
M5 connectors available in: 2 pin, 3 pin, ...
Description:
M5 connectors available in: 2 pin, 3 pin, 4 pin. Non-removable Contacts. Waterproof-40°C to +85C Temperature Range. Available as loose piece or as pre-made cablesSHELL: Brass-Nickel PlatedINSULATOR: Male: PBT-Black Female: PBT-Black CONTACTS: Male: Brass, Gold Plated. Female: Phosphor Bronze, Gold ...
From Lemo, a range of metal cable plugs ...
Description:
From Lemo, a range of metal cable plugs and sockets from the 0B series. The connectors in this range feature a simple push-pull latching mechanism for a safe and secure connection. The shielded connectors are available in various pole formats ...
Cable mount plugs and sockets will mate each ...
Description:
Cable mount plugs and sockets will mate each other to make in-line connections as well as with panel and PCB mount types. They are supplied complete with assembly tool and instructions. Alternatively, cable assemblies are available also that have 3-metre ...