- RS Stock No.:
- 832-6656
- Mfr. Part No.:
- FGG.0T.307.CLAC50Z
- Brand:
- Lemo
Discontinued product
- RS Stock No.:
- 832-6656
- Mfr. Part No.:
- FGG.0T.307.CLAC50Z
- Brand:
- Lemo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
0T Series Cable Mount, IP68
The 0T series of cable mount circular connectors from Lemo have been specifically designed for outdoor and harsh applications. This range of chrome plated brass bodied connectors include an inner sleeve and seals to prevent penetration of solids or liquid contaminates and are G keyed.These durable circular connectors are watertight when mated to give a protection index of IP68 as per IEC 60529 standard.
360 degree shielding
IP68 when mated
For cables 1.0 to 5.0mm
IP68 when mated
For cables 1.0 to 5.0mm
Standards
IEC 60512-5, -4, -6, IEC 60529, IEC 60169-1-3
0T Series - Metal
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 2.5A |
Series | 0T |
Body Orientation | Straight |
Shell Size | 0 |
Mating Type | Push-Pull |
Housing Material | Brass |
Contact Material | Brass |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |