- RS Stock No.:
- 839-7885
- Mfr. Part No.:
- RKFL 56 W/LN
- Brand:
- Turck
Discontinued product
- RS Stock No.:
- 839-7885
- Mfr. Part No.:
- RKFL 56 W/LN
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Turck Sensor Connector - RKF Series
Complete and professional range of Turck sensor connectors. RKE, RKF, RKFBV, RKFL, RKFP and RKFV series are available. Turck sensor connectors are available in either Cable, PCB or Panel Mount versions.
Brass
IP67, 68 Rated versions
Cable, Panel or Cable mount versions
IP67, 68 Rated versions
Cable, Panel or Cable mount versions
Turck Minifast Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | PCB Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 9A |
Series | RKFL |
Body Orientation | Straight |
Voltage Rating | 600 V |
Mating Type | Threaded |
Housing Material | Brass |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |