- RS Stock No.:
- 839-8009
- Mfr. Part No.:
- RSF 44-0.5M/NPT
- Brand:
- Turck
Discontinued product
- RS Stock No.:
- 839-8009
- Mfr. Part No.:
- RSF 44-0.5M/NPT
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Turck Sensor Connector - RSF Series
Complete and professional range of IP67/68 rated Turck sensor connectors. RSF, RSFBV, RSFCV, RSFK, RSFL, RSFP and RSFV series are available. Turck sensor connectors are available in either Cable, PCB or Panel Mount versions.
Brass
IP67, 68 Rated
Cable, Panel and PCB versions
IP67, 68 Rated
Cable, Panel and PCB versions
Turck Minifast Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 15A |
Series | RSF |
Body Orientation | Straight |
Voltage Rating | 600 V |
Mating Type | Threaded |
Housing Material | Brass |
Contact Plating | Gold |
Contact Material | Brass, TeCU |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |