- RS Stock No.:
- 840-0782
- Mfr. Part No.:
- FK 4.4-0.5/18.25
- Brand:
- Turck
Discontinued product
- RS Stock No.:
- 840-0782
- Mfr. Part No.:
- FK 4.4-0.5/18.25
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Turck Sensor Connector - FK Series
Complete and professional range of Turck sensor connectors. FK, FKB, FKD, FKFD, FKFDK, FKFDL, FKFDV, FKP and FKV series are available. Turck sensor connectors are available in either a front or rear mounting style.
Brass
Variation of contacts available
IP67, 68 and 69K rated
Front or Rear mounting style
Variation of contacts available
IP67, 68 and 69K rated
Front or Rear mounting style
Turck Minifast Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | FK |
Voltage Rating | 250.0 V |
Mating Type | Threaded |
Housing Material | Brass |
Contact Plating | Gold |
Maximum Operating Temperature | 80.0°C |
Contact Material | Brass |
Minimum Operating Temperature | -30.0°C |