- RS Stock No.:
- 841-8838
- Mfr. Part No.:
- PX0911/07/P
- Brand:
- Bulgin
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 841-8838
- Mfr. Part No.:
- PX0911/07/P
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Circular Connector
The Bulgin Buccaneer 900 series 7-poles male circular flex cable connector has a plug in-line type connection. This standard cable connector has a voltage rating of 430VAC/DC and current rating is up to 32A per contact. The connector shell is made from glass-filled polyamide with gold-plated copper alloy contacts. The threaded connector mates with cable mount plugs and receptacles with a positive lock feature and quick connect and disconnect capabilities. These connectors also feature a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.
Features and Benefits
Screw termination
Straight body orientation
Cable acceptance is between 7mm and 13mm
Easy assembly, no special tools required
Operation temperature ranges between -40°C and 85°C
Shell size is 50mm
Unshielded
Water and dustproof
Straight body orientation
Cable acceptance is between 7mm and 13mm
Easy assembly, no special tools required
Operation temperature ranges between -40°C and 85°C
Shell size is 50mm
Unshielded
Water and dustproof
Applications
Electrical equipment
Industrial automation
Industrial automation
Certifications
IP68/69K rated
UL approved
UL approved
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP68, IP69K |
Current Rating | 32.0A |
Series | Buccaneer 900 |
Body Orientation | Straight |
Voltage Rating | 430.0 V |
Mating Type | Threaded |
Shell Size | 50 |
Housing Material | Polymer |
Contact Plating | Nickel |
Shielded/Unshielded | Unshielded |
Strain Relief | No |
Maximum Operating Temperature | 85.0°C |
Minimum Operating Temperature | -40.0°C |
Contact Material | Brass |