Recently searched

    Bulgin Buccaneer Flange Mount Connector, 6 Contacts, Socket

    RS Stock No.:
    147-3049
    Mfr. Part No.:
    PX0767/S
    Manufacturer:
    Bulgin
    Bulgin
    View this category
    7 In stock for delivery within 1 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    Was $40.12

    You pay

    $33.74

    (exc. GST)

    $38.80

    (inc. GST)

    unitsPer unit
    1 - 9$33.74
    10 - 49$32.99
    50 - 99$32.00
    100 +$28.88
    RS Stock No.:
    147-3049
    Mfr. Part No.:
    PX0767/S
    Manufacturer:
    Bulgin
    COO (Country of Origin):
    TN

    Legislation and Compliance

    COO (Country of Origin):
    TN

    Product Details

    Bulgin Buccaneer Standard Sealed Power Connectors, Flange Mount


    From Bulgin, the Buccaneer Standard Series of low profile flange Connectors are robust and versatile connectors for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.

    With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field. The flange connectors has a simple screw flange fixing, and is supplied with a sealing gasket and sealing gasket grommets.

    The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.

    Environment


    The Standard Series of Buccaneer connectors are protected to IP68 when mated. This means they are dust tight, and resistant against particle ingress such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.

    Features and Benefits


    • IP68
    • UL94HB Housing
    • Insulation Resistance of >104 MΩ @ 500 V dc
    • Positive locking keyways
    • Screw Flange Fixing

    Applications


    Due to their excellent environmental resistance properties, Buccaneer connectors are ideal for harsh industrial environments and automotive applications. Their excellent resistance to liquid ingress also makes them suitable for marine applications.

    FAQ


    Q: Are there accessories available for this connector?

    A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.

    Q: How durable is the connector?

    A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.

    Q: What are the mating requirements of this connector?

    A: The Buccaneer standard series flange connectors mate with corresponding flex cable connectors.

    Q: Are contacts supplied with this connector?

    A: Flange connectors with 2 to 9 poles are supplied with contacts.

    Approvals

    CSA; UL; VDE

    Specifications

    AttributeValue
    Number of Contacts6
    Mounting TypeFlange Mount
    Connector SizeStandard
    Plug/SocketSocket
    Termination MethodScrew
    Contact GenderFemale
    IP RatingIP68
    Current Rating5.0A
    Voltage Rating250 V ac/dc
    Mating TypeThreaded
    Body OrientationStraight
    SeriesBuccaneer
    Housing MaterialPolymer
    Contact PlatingNickel
    Maximum Operating Temperature+70°C
    Minimum Operating Temperature-20°C
    Contact MaterialBrass
    7 In stock for delivery within 1 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    Was $40.12

    You pay

    $33.74

    (exc. GST)

    $38.80

    (inc. GST)

    unitsPer unit
    1 - 9$33.74
    10 - 49$32.99
    50 - 99$32.00
    100 +$28.88