- RS Stock No.:
- 165-1094
- Mfr. Part No.:
- 09151000902
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 165-1094
- Mfr. Part No.:
- 09151000902
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Size M23
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
Bulkhead mounted housing Angled, rotatable Front wall assembly O-ring seal (4 x 2 .7 mm)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Bulkhead Mount |
Connector Size | M23 |
Contact Gender | Female |
IP Rating | IP67, IP69K |
Series | Han M23 |
Body Orientation | Angled |
Housing Material | Copper |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |