Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP65, IP68, MSDS Series
- RS Stock No.:
- 174-7619
- Mfr. Part No.:
- MSDS-04PMMT-EE8001
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 174-7619
- Mfr. Part No.:
- MSDS-04PMMT-EE8001
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Circular Connector
The Amphenol MSDS series is a 4-pole, panel mount male connector with a Plug type connector. The connector has a voltage rating of 1kVAC, 250VAC/VDC and a current rating of 4A. It has a thermoplastic type of housing material and gold plated copper alloy contacts. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications. With a secure solder connection, it ensures a high degree of protection and stability.
Features and Benefits
Connector size is M12
Dust resistant
Effective insulation
High durability
Low cost
Operating temperature ranges between -55°C and 125°C
180° body orientation
Space efficient
Water resistant
Dust resistant
Effective insulation
High durability
Low cost
Operating temperature ranges between -55°C and 125°C
180° body orientation
Space efficient
Water resistant
Applications
Agriculture
Automotive
Electrical panels
Factory automation
Heavy-duty equipment
Industrial machinery
Marine
Automotive
Electrical panels
Factory automation
Heavy-duty equipment
Industrial machinery
Marine
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IEC 61076-2-101
IEC 61076-2-104
IP65 rated
IP67 rated
IP68 rated
BS EN 61340-5-1:2007
IEC 61076-2-101
IEC 61076-2-104
IP65 rated
IP67 rated
IP68 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | PCB |
IP Rating | IP65, IP68 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | MSDS |
Voltage Rating | 1.0 kV, 250 V |
Housing Material | Thermoplastic |
Pole Format | 4P |
Contact Plating | Gold |
Minimum Operating Temperature | -55°C |
Contact Material | Copper |
Maximum Operating Temperature | +125°C |