- RS Stock No.:
- 174-7697
- Mfr. Part No.:
- SC-L-PG12-04-RD
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 174-7697
- Mfr. Part No.:
- SC-L-PG12-04-RD
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Screw type of terminal block housing
Waterproof (50m/24hrs)
n-house UV resistance test: 720hrs
Accommodate a wide range of wire
and cable's OD
Quick and easy Installation
Color Identification for sealing
Easy-grip design
Waterproof (50m/24hrs)
n-house UV resistance test: 720hrs
Accommodate a wide range of wire
and cable's OD
Quick and easy Installation
Color Identification for sealing
Easy-grip design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | PCB |
IP Rating | IP68 |
Current Rating | 15.0A |
Body Orientation | Straight |
Series | SC |
Voltage Rating | 450.0 V |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 4P |
Contact Plating | Nickel Plated |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Contact Material | Brass |