- RS Stock No.:
- 174-8713
- Mfr. Part No.:
- 853-002-113R004
- Brand:
- Norcomp
Discontinued product
- RS Stock No.:
- 174-8713
- Mfr. Part No.:
- 853-002-113R004
- Brand:
- Norcomp
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
M5 connectors available in: 2 pin, 3 pin, 4 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Brass, Gold Plated
Female: Phosphor Bronze, Gold Plated
NUT: Brass-Nickel Plated
O-RING: Brass-Nickel Plated
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Brass, Gold Plated
Female: Phosphor Bronze, Gold Plated
NUT: Brass-Nickel Plated
O-RING: Brass-Nickel Plated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Connector Size | M5 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 1.0A |
Body Orientation | Right Angle |
Series | M |
Voltage Rating | 60 V |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Pole Format | 2P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Series Number | 853 |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |