Hirose Connector, 20 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP67, IP68, LF Series
- RS Stock No.:
- 688-1874
- Mfr. Part No.:
- LF13WBJ-20S
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 688-1874
- Mfr. Part No.:
- LF13WBJ-20S
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cable Socket (Female)
Diameter 11.5 mm, length 36.3 mm
Jack with Female contacts
Hirose LF Series
Ease of shielded termination and connector assembly
Water and dust protected, IP67
Bayonet lock
Water and dust protected, IP67
Bayonet lock
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 2.0A |
Body Orientation | Straight |
Series | LF |
Voltage Rating | 30 V ac, 42 V dc |
Mating Type | Bayonet |
Shell Size | 13 |
Contact Plating | Gold |
Minimum Operating Temperature | -25.0°C |
Contact Material | Bronze |
Maximum Operating Temperature | 85.0°C |