- RS Stock No.:
- 764-5152
- Mfr. Part No.:
- RM15TP-2PA(71)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 764-5152
- Mfr. Part No.:
- RM15TP-2PA(71)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
RM15T Connectors with Threaded Couplings
Hirose offer this concise range of circular connectors, designed to meet the stringent demands of the communication and electronic applications market. These RM Series circular connectors feature a threaded coupling and are miniature in size, durable and high quality and exceed in their mechanical and electrical performance.
Brass and zinc alloy shell, nickel plated
Synthetic resin insulator
Silver plated copper alloy contacts
Synthetic resin insulator
Silver plated copper alloy contacts
Note
For strain relief, see Hirose JR range e.g stock no. 537-2401.
Hirose RM Range
10-way standard (15mm mating face dia.) connectors for video equipment. Consisting of cable or chassis mounting plugs and sockets with metal shells and solder type terminations.
A rugged miniaturized circular connector
Gives excellent mechanical and electrical performance
Gives excellent mechanical and electrical performance
HIROSE 15mm Circular Video Connectors (Threaded)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 10.0A |
Series | RM |
Body Orientation | Straight |
Voltage Rating | 600 V ac |
Mating Type | Screw Lock |
Shell Size | 15 |
Housing Material | Brass, Zinc |
Contact Plating | Silver |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |