- RS Stock No.:
- 805-1706
- Brand:
- RS PRO
Discontinued product
Alternative
RS PRO Circular Connector, 5 Contacts, Panel Mount, Miniature Connector, Plug, Male, IP68
$21.53
Each
RS Stock No.: 144-0626
- RS Stock No.:
- 805-1706
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cliffcon 68 Panel Mounted Plug, IP68
Cliffcon 68 connectors are IP68 rated multipin connectors designed for use in environments that require a durable, hardwearing waterproof connector. With threaded coupling and gold plated brass contact, the Cliffcon 68 series assures a robust and reliable connection.
Features and Benefits
Gold plated contacts with solder termination
IP68 rated
Panel cut out size 13mm
Operating temperature range -25 to +85° C
IP68 rated
Panel cut out size 13mm
Operating temperature range -25 to +85° C
Cliff Electronics Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | 68 |
Voltage Rating | 180.0 V |
Mating Type | Threaded |
Housing Material | Nylon |
Contact Plating | Gold |
Minimum Operating Temperature | -25.0°C |
Contact Material | Brass |
Maximum Operating Temperature | 85.0°C |