- RS Stock No.:
- 827-8961
- Mfr. Part No.:
- RM15WTPZ-8P(71)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 827-8961
- Mfr. Part No.:
- RM15WTPZ-8P(71)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RM-W Series IP67 Waterproof Threaded Plug, Low Height
Brought to you by Hirose, this in-line circular connector plug has a very high rate of ingress protection, and is dust tight and waterproof. The connector mates with a threaded screw to ensure a sealed connection, and is also keyed to prevent mis-mating.
This rugged miniaturized connector has a low height. Strain reliefs are available separately in the range.
This rugged miniaturized connector has a low height. Strain reliefs are available separately in the range.
Features and Benefits
Free Hanging In-Line Connector
Silver contact Finish
Solder Cup Termination
Silver contact Finish
Solder Cup Termination
Hirose RM Range
10-way standard (15mm mating face dia.) connectors for video equipment. Consisting of cable or chassis mounting plugs and sockets with metal shells and solder type terminations.
A rugged miniaturized circular connector
Gives excellent mechanical and electrical performance
Gives excellent mechanical and electrical performance
HIROSE 15mm Circular Video Connectors (Threaded)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | RM-W |
Body Orientation | Straight |
Voltage Rating | 500.0 V , 700.0 V |
Mating Type | Screw Lock |
Shell Size | 15 |
Housing Material | Brass, Pliable PVC, Zinc Alloy |
Strain Relief | Yes |
Contact Plating | Silver |
Contact Material | Brass, Copper Alloy, Phosphor Bronze |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |