- RS Stock No.:
- 832-6647
- Mfr. Part No.:
- FGG.0T.304.CLAC50Z
- Brand:
- Lemo
Discontinued product
- RS Stock No.:
- 832-6647
- Mfr. Part No.:
- FGG.0T.304.CLAC50Z
- Brand:
- Lemo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Lemo Connector
The Lemo 0T series 4-contacts male push-pull connector has a plug in-line connection. This cable mount connector has a current rating of up to 7A. This connector features a highly precise push-pull latching system equipped with a rotary safety ring, which blocks any movement of the external body, eliminating the risks of involuntary manual unplugging when the connector is supplied with power. It has a rugged and robust design for outdoor and harsh applications. It is made from chrome-plated brass includes an inner sleeve and seals to prevent penetration of solids or liquid contaminates and are G keyed.
Features and Benefits
Solder termination
Straight body orientation
360° EMC shielding
Comes with cable collet and nut for fitting a bend relief
Cable acceptance ranges between 4.20mm and 5.20mm
Endurance is greater than 3000 mating cycles
High vibration and shock resistance
Operation temperature ranges between -55°C and 250°C
Waterproof and UV resistance capabilities
Straight body orientation
360° EMC shielding
Comes with cable collet and nut for fitting a bend relief
Cable acceptance ranges between 4.20mm and 5.20mm
Endurance is greater than 3000 mating cycles
High vibration and shock resistance
Operation temperature ranges between -55°C and 250°C
Waterproof and UV resistance capabilities
Applications
Medical devices
Research
Test and measurement instrumentation
Research
Test and measurement instrumentation
Certifications
IEC 60512
IEC 60529
IP68 rated
UL listed
IEC 60529
IP68 rated
UL listed
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 7.0A |
Series | 0T |
Body Orientation | Straight |
Shell Size | 0 |
Mating Type | Push-Pull |
Housing Material | Brass |
Contact Material | Brass |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |