- RS Stock No.:
- 871-8096
- Mfr. Part No.:
- 1805151
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 871-8096
- Mfr. Part No.:
- 1805151
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
Photovotaic Connectors, 1500V
A comprehensive range of male and female photovoltaic connectors in, IP65 rated once mated and in a range of power capabilities from 27 to 40A, suitable for use within solar panel power systems.
Specifications
Attribute | Value |
---|---|
Mounting Type | Cable Mount |
Termination Method | Crimp |
Plug/Socket | Socket |
Series | PV-FT-CF-C-4-130-BU |