- RS Stock No.:
- 748-1311
- Mfr. Part No.:
- 2174/EUI-2PK
- Brand:
- Patton Electronics
Discontinued product
- RS Stock No.:
- 748-1311
- Mfr. Part No.:
- 2174/EUI-2PK
- Brand:
- Patton Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
CopperLink™ Ethernet Extender
Achieving symmetrical line rates greater than 100 Mbps over single twisted-pair, Cat 5e/6/7 or coaxial cable, Pattons CopperLink™ Model 2174 Ethernet Extender is the fastest CopperLink™ ever.
Four user-selectable configuration profiles—combined with Pattons auto-rate adaptation feature—ensure maximum achievable symmetrical or asymmetrical rates for the installed noise environment, wire gauge/type and length.
Symmetrical line-rate settings are ideal for such applications as remote LAN extension, video teleconferencing, and data backhaul. Asymmetrical configurations are well-suited for applications requiring higher downstream speeds and/or longer distances between Ethernet devices. Typical symmetrical scenarios include medical imaging, livestock monitoring, underwater video, internet gaming, and transporting high-resolution IP video from security cameras.
Four user-selectable configuration profiles—combined with Pattons auto-rate adaptation feature—ensure maximum achievable symmetrical or asymmetrical rates for the installed noise environment, wire gauge/type and length.
Symmetrical line-rate settings are ideal for such applications as remote LAN extension, video teleconferencing, and data backhaul. Asymmetrical configurations are well-suited for applications requiring higher downstream speeds and/or longer distances between Ethernet devices. Typical symmetrical scenarios include medical imaging, livestock monitoring, underwater video, internet gaming, and transporting high-resolution IP video from security cameras.
Ethernet extension
Operates over twisted pair
Plug and play
Multiple line rates supported
Target SNR modes 6dB & 9dB
Transparent LAN bridging
Power Supply External AC: 100–240 Vac, External DC: -48, -24, or -12 Vdc
Dimensions 31.8 H x 158 W x 120.7 D cm
Operates over twisted pair
Plug and play
Multiple line rates supported
Target SNR modes 6dB & 9dB
Transparent LAN bridging
Power Supply External AC: 100–240 Vac, External DC: -48, -24, or -12 Vdc
Dimensions 31.8 H x 158 W x 120.7 D cm
Supplied with
UK and EU plugs