- RS Stock No.:
- 125-4441
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-4441
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Free Sockets - Straight
These RS Pro Free Sockets are attached to a cable free end, rather than hard mounted, and are for use in industrial applications. The outer casing of these straight sockets is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.
Cable gland design provides external clamping
IP44 rating
Halogen free
IP44 rating
Halogen free
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Plug/Socket | Socket |
Pole Format | 3P+E |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
IP Rating | IP44 |
Colour | Red |