TE Connectivity Through Hole 36P Industrial Power Plug, Rated At 9A, 250 V

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity Miniature Rectangular (MR) Headers

Miniature Rectangular (MR) PCB mount receptacle style headers with pin contacts and a 4.19mm centerline. These receptacle style headers are PCB through hole vertical mounting and have UL94V-0 brick red nylon housings. The housings of these miniature rectangular headers have positive locking and standoffs at board interface to aid gas venting and cooling during soldering.

TE Connectivity Miniature Rectangular (MR)

Specifications
Attribute Value
Current Rating 9A
Plug/Socket Plug
Pole Format 36P
Voltage Rating 250 V
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Maximum Operating Temperature +85°C
Minimum Operating Temperature -55°C
Discontinued product